Upgrade
Parametric Equivalent
Direct
Direct
Upgrade

C0805C820F1GACTU | |
|---|---|
DigiKey Part Number | 399-C0805C820F1GACTUTR-ND - Tape & Reel (TR) 399-C0805C820F1GACTUCT-ND - Cut Tape (CT) 399-C0805C820F1GACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C820F1GACTU |
Description | CAP CER 82PF 100V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 82 pF ±1% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C820F1GACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±1% | Thickness (Max) 0.035" (0.88mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0805C820F2GACTU | KEMET | 0 | 399-C0805C820F2GACTUTR-ND | 0,24631 € | Upgrade |
| C0805C820F1GALTU | KEMET | 0 | 399-C0805C820F1GALTUTR-ND | 0,29782 € | Parametric Equivalent |
| KGM21BCG2A820FM | KYOCERA AVX | 0 | 478-KGM21BCG2A820FMTR-ND | 0,06994 € | Direct |
| KGM21BCG2A820FT | KYOCERA AVX | 12.883 | 478-KGM21BCG2A820FTCT-ND | 0,31000 € | Direct |
| KGM21BCG2D820FT | KYOCERA AVX | 0 | 478-KGM21BCG2D820FTTR-ND | 0,23115 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,86000 € | 0,86 € |
| 10 | 0,54900 € | 5,49 € |
| 50 | 0,42680 € | 21,34 € |
| 100 | 0,38900 € | 38,90 € |
| 500 | 0,32536 € | 162,68 € |
| 1.000 | 0,30567 € | 305,67 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,27612 € | 1.104,48 € |
| 8.000 | 0,26513 € | 2.121,04 € |
| 12.000 | 0,25963 € | 3.115,56 € |
| 20.000 | 0,25353 € | 5.070,60 € |
| 28.000 | 0,24996 € | 6.998,88 € |
| Unit Price without VAT: | 0,86000 € |
|---|---|
| Unit Price with VAT: | 1,02340 € |



