Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

GRM2166S1H910JZ01D | |
|---|---|
DigiKey Part Number | GRM2166S1H910JZ01D-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GRM2166S1H910JZ01D |
Description | CAP CER 91PF 50V S2H 0805 |
Customer Reference | |
Detailed Description | 91 pF ±5% 50V Ceramic Capacitor S2H 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM2166S1H910JZ01D Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Obsolete | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±5% | Thickness (Max) 0.028" (0.70mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0805C910F1GACTU | KEMET | 0 | 399-C0805C910F1GACTUTR-ND | 0,31104 € | Similar |
| C0805C910F5GACTU | KEMET | 0 | 399-C0805C910F5GACTUTR-ND | 0,27341 € | Similar |
| C0805C910G1GACTU | KEMET | 0 | 399-C0805C910G1GACTUTR-ND | 0,16573 € | Similar |
| C0805C910G2GACTU | KEMET | 0 | 399-C0805C910G2GACTUTR-ND | 0,15515 € | Similar |
| C0805C910G5GACTU | KEMET | 2.359 | 399-17458-1-ND | 0,54000 € | Similar |


