91 pF ±2% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0805C910G5GACTU

DigiKey Part Number
399-17458-2-ND - Tape & Reel (TR)
399-17458-1-ND - Cut Tape (CT)
399-17458-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0805C910G5GACTU
Description
CAP CER 91PF 50V C0G/NP0 0805
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
91 pF ±2% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0805C910G5GACTU Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Low ESL
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0805 (2012 Metric)
Capacitance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
±2%
Thickness (Max)
0.035" (0.88mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
08055A910GAT2AKYOCERA AVX008055A910GAT2A-ND0,09623 €Direct
08051A910FAT2AKYOCERA AVX008051A910FAT2A-ND0,10484 €Upgrade
In-Stock: 2.359
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,54000 €0,54 €
100,33200 €3,32 €
500,25160 €12,58 €
1000,22680 €22,68 €
5000,18482 €92,41 €
1.0000,17187 €171,87 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,15245 €609,80 €
8.0000,14523 €1.161,84 €
12.0000,14162 €1.699,44 €
20.0000,13761 €2.752,20 €
28.0000,13526 €3.787,28 €
40.0000,13301 €5.320,40 €
Manufacturers Standard Package
Unit Price without VAT:0,54000 €
Unit Price with VAT:0,64260 €