GRM2166P1H121JZ01D is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Murata Electronics
In Stock: 6.744
Unit Price: 0,14000 €
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: 0,29071 €
Datasheet

Similar


KEMET
In Stock: 6.149
Unit Price: 0,84000 €
Datasheet

Similar


KEMET
In Stock: 6.518
Unit Price: 0,57000 €
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: 0,18445 €
Datasheet

Similar


KEMET
In Stock: 6.023
Unit Price: 0,51000 €
Datasheet

Similar


KEMET
In Stock: 6.333
Unit Price: 0,23000 €
Datasheet

Similar


KEMET
In Stock: 1.990
Unit Price: 0,27000 €
Datasheet

Similar


KEMET
In Stock: 27.612
Unit Price: 0,13000 €
Datasheet

Similar


YAGEO
In Stock: 3.993
Unit Price: 0,10000 €
Datasheet

Similar


Vishay Vitramon
In Stock: 3.911
Unit Price: 0,17000 €
Datasheet
120 pF ±5% 50V Ceramic Capacitor P2H 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM2166P1H121JZ01D

DigiKey Part Number
GRM2166P1H121JZ01D-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
GRM2166P1H121JZ01D
Description
CAP CER 120PF 50V P2H 0805
Customer Reference
Detailed Description
120 pF ±5% 50V Ceramic Capacitor P2H 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM2166P1H121JZ01D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.028" (0.70mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes