
C0805C121J5GACTU | |
|---|---|
DigiKey Part Number | 399-C0805C121J5GACTUTR-ND - Tape & Reel (TR) 399-C0805C121J5GACTUCT-ND - Cut Tape (CT) 399-C0805C121J5GACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C121J5GACTU |
Description | CAP CER 120PF 50V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 120 pF ±5% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C121J5GACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±5% | Thickness (Max) 0.035" (0.88mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,13000 € | 0,13 € |
| 10 | 0,07000 € | 0,70 € |
| 50 | 0,04900 € | 2,45 € |
| 100 | 0,04270 € | 4,27 € |
| 500 | 0,03188 € | 15,94 € |
| 1.000 | 0,02858 € | 28,58 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,02364 € | 94,56 € |
| 8.000 | 0,02181 € | 174,48 € |
| 12.000 | 0,02089 € | 250,68 € |
| 20.000 | 0,01987 € | 397,40 € |
| 28.000 | 0,01928 € | 539,84 € |
| 40.000 | 0,01871 € | 748,40 € |
| Unit Price without VAT: | 0,13000 € |
|---|---|
| Unit Price with VAT: | 0,15470 € |

