Similar
Direct

GRM2165C2A101GA01J | |
|---|---|
DigiKey Part Number | GRM2165C2A101GA01J-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GRM2165C2A101GA01J |
Description | CAP CER 100PF 100V C0G/NP0 0805 |
Customer Reference | |
Detailed Description | 100 pF ±2% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM2165C2A101GA01J Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Not For New Designs | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±2% | Thickness (Max) 0.028" (0.70mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GRM0335C2A101JA01D | Murata Electronics | 16.499 | 490-7270-1-ND | 0,08000 € | Similar |
| KGM21BCG2A101GT | KYOCERA AVX | 4.860 | 478-KGM21BCG2A101GTCT-ND | 0,28000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,04033 € | 403,30 € |
| Unit Price without VAT: | 0,04033 € |
|---|---|
| Unit Price with VAT: | 0,04799 € |



