Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Similar
Similar
Similar
Similar

GRM2165C1H681JA01J | |
|---|---|
DigiKey Part Number | GRM2165C1H681JA01J-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GRM2165C1H681JA01J |
Description | CAP CER 680PF 50V C0G/NP0 0805 |
Customer Reference | |
Detailed Description | 680 pF ±5% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM2165C1H681JA01J Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Not For New Designs | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±5% | Thickness (Max) 0.028" (0.70mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0805C681J5GACTU | KEMET | 12.531 | 399-C0805C681J5GACTUCT-ND | 0,13000 € | Direct |
| CC0805JRNPO9BN681 | YAGEO | 3.024 | 311-1121-1-ND | 0,11000 € | Direct |
| C0805C681F1GACTU | KEMET | 0 | 399-C0805C681F1GACTUTR-ND | 0,38320 € | Upgrade |
| C0805C681F5GACTU | KEMET | 0 | 399-C0805C681F5GACTUCT-ND | 1,05000 € | Upgrade |
| C0805C681G1GACTU | KEMET | 3.887 | 399-C0805C681G1GACTUCT-ND | 0,70000 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,03494 € | 349,40 € |
| Unit Price without VAT: | 0,03494 € |
|---|---|
| Unit Price with VAT: | 0,04158 € |







