GRM2165C1H181JA01J is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Murata Electronics
In Stock: 14.769
Unit Price: 0,14000 €
Datasheet

Direct


KEMET
In Stock: 111.675
Unit Price: 0,10000 €
Datasheet

Direct


YAGEO
In Stock: 112
Unit Price: 0,10000 €
Datasheet

Direct


Vishay Vitramon
In Stock: 1.660
Unit Price: 0,18000 €
Datasheet

Upgrade


KEMET
In Stock: 3.541
Unit Price: 0,92000 €
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: 0,34427 €
Datasheet

Upgrade


KEMET
In Stock: 1.880
Unit Price: 0,83000 €
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: 0,15306 €
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: 0,18216 €
Datasheet

Upgrade


KEMET
In Stock: 1.625
Unit Price: 0,50000 €
Datasheet

Upgrade


KEMET
In Stock: 6.158
Unit Price: 0,23000 €
Datasheet

Upgrade


KEMET
In Stock: 28.483
Unit Price: 0,26000 €
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: 0,90302 €
Datasheet

Similar


KYOCERA AVX
In Stock: 4.828
Unit Price: 0,14000 €
Datasheet
180 pF ±5% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM2165C1H181JA01J

DigiKey Part Number
GRM2165C1H181JA01J-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
GRM2165C1H181JA01J
Description
CAP CER 180PF 50V C0G/NP0 0805
Customer Reference
Detailed Description
180 pF ±5% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM2165C1H181JA01J Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Not For New Designs
Package / Case
0805 (2012 Metric)
Capacitance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
±5%
Thickness (Max)
0.028" (0.70mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (14)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
GRM2165C2A181JA01DMurata Electronics14.769490-1605-1-ND0,14000 €Upgrade
C0805C181J5GACTUKEMET111.675399-C0805C181J5GACTUCT-ND0,10000 €Direct
CC0805JRNPO9BN181YAGEO112311-1114-1-ND0,10000 €Direct
VJ0805A181JXACW1BCVishay Vitramon1.660BC1271CT-ND0,18000 €Direct
C0805C181F1GACTUKEMET3.541399-C0805C181F1GACTUCT-ND0,92000 €Upgrade
Available To Order
Not recommended for new design, minimums may apply View Substitutes or Alternative Package Types
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,02267 €226,70 €
Manufacturers Standard Package
Unit Price without VAT:0,02267 €
Unit Price with VAT:0,02698 €