
C0805C181J2GACTU | |
|---|---|
DigiKey Part Number | 399-C0805C181J2GACTUTR-ND - Tape & Reel (TR) 399-C0805C181J2GACTUCT-ND - Cut Tape (CT) 399-C0805C181J2GACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C181J2GACTU |
Description | CAP CER 180PF 200V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 180 pF ±5% 200V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C181J2GACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±5% | Thickness (Max) 0.035" (0.88mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,26000 € | 0,26 € |
| 10 | 0,15700 € | 1,57 € |
| 50 | 0,11440 € | 5,72 € |
| 100 | 0,10130 € | 10,13 € |
| 500 | 0,07928 € | 39,64 € |
| 1.000 | 0,07248 € | 72,48 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,06231 € | 249,24 € |
| 8.000 | 0,05852 € | 468,16 € |
| 12.000 | 0,05663 € | 679,56 € |
| 20.000 | 0,05453 € | 1.090,60 € |
| 28.000 | 0,05331 € | 1.492,68 € |
| 40.000 | 0,05213 € | 2.085,20 € |
| Unit Price without VAT: | 0,26000 € |
|---|---|
| Unit Price with VAT: | 0,30940 € |

