GRM2165C1H151JA01J is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Murata Electronics
In Stock: 15.295
Unit Price: 0,14000 €
Datasheet

Direct


KEMET
In Stock: 42.411
Unit Price: 0,08000 €
Datasheet

Direct


YAGEO
In Stock: 15.867
Unit Price: 0,10000 €
Datasheet

Direct


Vishay Vitramon
In Stock: 5.272
Unit Price: 0,18000 €
Datasheet

Upgrade


KEMET
In Stock: 9.141
Unit Price: 0,92000 €
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: 0,34427 €
Datasheet

Upgrade


KEMET
In Stock: 3.103
Unit Price: 0,83000 €
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: 0,15306 €
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: 0,18216 €
Datasheet

Upgrade


KEMET
In Stock: 2.369
Unit Price: 0,50000 €
Datasheet

Upgrade


KEMET
In Stock: 6.540
Unit Price: 0,23000 €
Datasheet

Upgrade


KEMET
In Stock: 4.287
Unit Price: 0,26000 €
Datasheet

Upgrade


TDK
In Stock: 13.076
Unit Price: 0,16000 €
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: 0,90302 €
Datasheet
150 pF ±5% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM2165C1H151JA01J

DigiKey Part Number
GRM2165C1H151JA01J-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
GRM2165C1H151JA01J
Description
CAP CER 150PF 50V C0G/NP0 0805
Customer Reference
Detailed Description
150 pF ±5% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM2165C1H151JA01J Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Not For New Designs
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.028" (0.70mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Not recommended for new design, minimums may apply View Substitutes or Alternative Package Types
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,02022 €202,20 €
Manufacturers Standard Package
Unit Price without VAT:0,02022 €
Unit Price with VAT:0,02406 €