Parametric Equivalent
Parametric Equivalent
Direct
Direct
Upgrade
Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

GRM188R72A392KA01D | |
|---|---|
DigiKey Part Number | GRM188R72A392KA01D-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GRM188R72A392KA01D |
Description | CAP CER 3900PF 100V X7R 0603 |
Customer Reference | |
Detailed Description | 3900 pF ±10% 100V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM188R72A392KA01D Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Not For New Designs | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±10% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GCD188R72A392KA01D | Murata Electronics | 0 | 490-GCD188R72A392KA01DCT-ND | 0,08000 € | Parametric Equivalent |
| GCE188R72A392KA01D | Murata Electronics | 0 | 490-GCE188R72A392KA01DTR-ND | 0,02172 € | Parametric Equivalent |
| KGM15AR72A392KM | KYOCERA AVX | 0 | 478-KGM15AR72A392KMTR-ND | 0,02712 € | Direct |
| KGM15AR72A392KT | KYOCERA AVX | 526 | 478-KGM15AR72A392KTCT-ND | 0,16000 € | Direct |
| C0603C392J1RACTU | KEMET | 6.990 | 399-C0603C392J1RACTUCT-ND | 0,35000 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8.000 | 0,01731 € | 138,48 € |
| Unit Price without VAT: | 0,01731 € |
|---|---|
| Unit Price with VAT: | 0,02060 € |








