Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

GCD188R72A392KA01D | |
|---|---|
DigiKey Part Number | 490-GCD188R72A392KA01DTR-ND - Tape & Reel (TR) 490-GCD188R72A392KA01DCT-ND - Cut Tape (CT) 490-GCD188R72A392KA01DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCD188R72A392KA01D |
Description | CAP CER 3900PF 100V X7R 0603 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 3900 pF ±10% 100V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCD188R72A392KA01D Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±10% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GCE188R72A392KA01D | Murata Electronics | 0 | 490-GCE188R72A392KA01DTR-ND | 0,02189 € | Parametric Equivalent |
| GCM188R72A392KA37D | Murata Electronics | 0 | 490-GCM188R72A392KA37DTR-ND | 0,01855 € | Parametric Equivalent |
| GCM188R72A392KA37J | Murata Electronics | 0 | 490-GCM188R72A392KA37JTR-ND | 0,01660 € | Parametric Equivalent |
| GMT10X7R392K100NT4 | Cal-Chip Electronics, Inc. | 8.000 | 4713-GMT10X7R392K100NT4CT-ND | 0,11000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,04900 € | 0,49 € |
| 50 | 0,03340 € | 1,67 € |
| 100 | 0,02880 € | 2,88 € |
| 500 | 0,02110 € | 10,55 € |
| 1.000 | 0,01873 € | 18,73 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,01477 € | 59,08 € |
| 8.000 | 0,01350 € | 108,00 € |
| 12.000 | 0,01286 € | 154,32 € |
| 20.000 | 0,01216 € | 243,20 € |
| 28.000 | 0,01175 € | 329,00 € |
| 40.000 | 0,01135 € | 454,00 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |



