Upgrade
Upgrade
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Similar

GRM188R71H511KA01D | |
|---|---|
DigiKey Part Number | 490-16613-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GRM188R71H511KA01D |
Description | CAP CER 510PF 50V X7R 0603 |
Customer Reference | |
Detailed Description | 510 pF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM188R71H511KA01D Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Obsolete | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±10% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GRM1885C1H511JA01D | Murata Electronics | 17.738 | 490-1444-1-ND | 0,14000 € | Upgrade |
| GRM1885C2A511JA01D | Murata Electronics | 9.167 | 490-1368-1-ND | 0,15000 € | Upgrade |
| 06035C511KAT2A | KYOCERA AVX | 0 | 06035C511KAT2A-ND | 0,06538 € | Direct |
| 06031C511JAT2A | KYOCERA AVX | 0 | 06031C511JAT2A-ND | 0,05201 € | Upgrade |
| 06031C511KAT2A | KYOCERA AVX | 0 | 06031C511KAT2A-ND | 0,06433 € | Upgrade |





