Upgrade
Direct
Upgrade
Upgrade
Upgrade

06035A511GAT2A | |
|---|---|
DigiKey Part Number | 06035A511GAT2A-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 06035A511GAT2A |
Description | CAP CER 510PF 50V NP0 0603 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 510 pF ±2% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 06035A511GAT2A Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±2% | Size / Dimension 0.063" L x 0.032" W (1.60mm x 0.81mm) |
Voltage - Rated | Thickness (Max) 0.035" (0.90mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 06035A511FAT2A | KYOCERA AVX | 0 | 06035A511FAT2A-ND | 0,24678 € | Upgrade |
| C0603C511G5GACTU | KEMET | 0 | 399-C0603C511G5GACTUTR-ND | 0,18904 € | Direct |
| C0603C511F1GALTU | KEMET | 0 | 399-C0603C511F1GALTUTR-ND | 0,62226 € | Upgrade |
| C0603C511F5GACTU | KEMET | 0 | 399-C0603C511F5GACTUTR-ND | 0,35739 € | Upgrade |
| C0603C511F5GALTU | KEMET | 0 | 399-C0603C511F5GALTUTR-ND | 0,55384 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,07771 € | 310,84 € |
| Unit Price without VAT: | 0,07771 € |
|---|---|
| Unit Price with VAT: | 0,09247 € |



