Direct
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

GRM188R71H392KA01D | |
|---|---|
DigiKey Part Number | 490-1504-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GRM188R71H392KA01D |
Description | CAP CER 3900PF 50V X7R 0603 |
Customer Reference | |
Detailed Description | 3900 pF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM188R71H392KA01D Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Obsolete | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±10% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0603C392K5RACTU | KEMET | 19.038 | 399-C0603C392K5RACTUCT-ND | 0,24000 € | Direct |
| C0603C392K5RALTU | KEMET | 0 | 399-C0603C392K5RALTUTR-ND | 0,07798 € | Direct |
| CC0603KRX7R9BB392 | YAGEO | 23 | 311-3630-1-ND | 0,09000 € | Direct |
| KGM15AR71H392KT | KYOCERA AVX | 24.840 | 478-KGM15AR71H392KTCT-ND | 0,11000 € | Direct |
| LD035C392KAB2A | KYOCERA AVX | 0 | LD035C392KAB2A-ND | 0,12462 € | Direct |






