


C0603C392K5RACTU | |
|---|---|
DigiKey Part Number | 399-C0603C392K5RACTUTR-ND - Tape & Reel (TR) 399-C0603C392K5RACTUCT-ND - Cut Tape (CT) 399-C0603C392K5RACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C392K5RACTU |
Description | CAP CER 3900PF 50V X7R 0603 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 3900 pF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C392K5RACTU Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±10% | Thickness (Max) 0.034" (0.87mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,24000 € | 0,24 € |
| 10 | 0,13900 € | 1,39 € |
| 50 | 0,10040 € | 5,02 € |
| 100 | 0,08870 € | 8,87 € |
| 500 | 0,06894 € | 34,47 € |
| 1.000 | 0,06284 € | 62,84 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,05371 € | 214,84 € |
| 8.000 | 0,05032 € | 402,56 € |
| 12.000 | 0,04863 € | 583,56 € |
| 20.000 | 0,04675 € | 935,00 € |
| 28.000 | 0,04565 € | 1.278,20 € |
| 40.000 | 0,04459 € | 1.783,60 € |
| Unit Price without VAT: | 0,24000 € |
|---|---|
| Unit Price with VAT: | 0,28560 € |

