GRM188R71E683KA01J is Obsolete and no longer manufactured.
Available Substitutes:

Direct


KEMET
In Stock: 30.571
Unit Price: 0,09000 €
Datasheet

Direct


KYOCERA AVX
In Stock: 15.130
Unit Price: 0,22000 €
Datasheet

Upgrade


KEMET
In Stock: 5.704
Unit Price: 0,36000 €
Datasheet

Upgrade


KEMET
In Stock: 30.260
Unit Price: 0,36000 €
Datasheet

Upgrade


KEMET
In Stock: 59.794
Unit Price: 0,09000 €
Datasheet

Upgrade


TDK
In Stock: 871
Unit Price: 0,15000 €
Datasheet

Upgrade


TDK
In Stock: 385
Unit Price: 0,15000 €
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: 0,08882 €
Datasheet

Upgrade


KYOCERA AVX
In Stock: 14.481
Unit Price: 0,12000 €
Datasheet

Upgrade


KYOCERA AVX
In Stock: 41.744
Unit Price: 0,09000 €
Datasheet
0.068 µF ±10% 25V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM188R71E683KA01J

DigiKey Part Number
GRM188R71E683KA01J-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
GRM188R71E683KA01J
Description
CAP CER 0.068UF 25V X7R 0603
Customer Reference
Detailed Description
0.068 µF ±10% 25V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM188R71E683KA01J Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types
Non-Cancelable/Non-Returnable