Direct
Direct
Direct
Upgrade
Upgrade
Upgrade

GRM188R71E223JA01J | |
|---|---|
DigiKey Part Number | 490-14750-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GRM188R71E223JA01J |
Description | CAP CER 0.022UF 25V X7R 0603 |
Customer Reference | |
Detailed Description | 0.022 µF ±5% 25V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM188R71E223JA01J Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Obsolete | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±5% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0603C223J3RACTU | KEMET | 35.733 | 399-C0603C223J3RACTUCT-ND | 0,08000 € | Direct |
| KGM15AR71E223JM | KYOCERA AVX | 0 | 478-KGM15AR71E223JMTR-ND | 0,01722 € | Direct |
| KGM15AR71E223JT | KYOCERA AVX | 39.210 | 478-KGM15AR71E223JTCT-ND | 0,12000 € | Direct |
| C0603C223J5RACTU | KEMET | 38.884 | 399-C0603C223J5RACTUCT-ND | 0,34000 € | Upgrade |
| CC0603JRX7R9BB223 | YAGEO | 26.318 | 311-4010-1-ND | 0,08000 € | Upgrade |




