GRM188R70J104KA01D is Obsolete and no longer manufactured.
Available Substitutes:

Upgrade


Murata Electronics
In Stock: 1.260.672
Unit Price: 0,13000 €
Datasheet

Upgrade


Murata Electronics
In Stock: 141.571
Unit Price: 0,13000 €
Datasheet

Direct


KEMET
In Stock: 55.060
Unit Price: 0,11000 €
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: 0,00543 €
Datasheet

Direct


Vishay Vitramon
In Stock: 440.422
Unit Price: 0,26000 €
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: 0,91439 €
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: 0,91439 €
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: 1,00631 €
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: 1,18474 €
Datasheet

Upgrade


KEMET
In Stock: 288.946
Unit Price: 0,34000 €
Datasheet

Upgrade


KEMET
In Stock: 408.834
Unit Price: 0,10000 €
Datasheet

Upgrade


KEMET
In Stock: 34.826
Unit Price: 0,39000 €
Datasheet

Upgrade


KEMET
In Stock: 223.521
Unit Price: 0,38000 €
Datasheet

Upgrade


KEMET
In Stock: 187
Unit Price: 0,34000 €
Datasheet
0.1 µF ±10% 6.3V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM188R70J104KA01D

DigiKey Part Number
490-9730-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
GRM188R70J104KA01D
Description
CAP CER 0.1UF 6.3V X7R 0603
Customer Reference
Detailed Description
0.1 µF ±10% 6.3V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM188R70J104KA01D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable