Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

GRM188R61H104KA93D | |
|---|---|
DigiKey Part Number | 490-16336-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GRM188R61H104KA93D |
Description | CAP CER 0.1UF 50V X5R 0603 |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 50V Ceramic Capacitor X5R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM188R61H104KA93D Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Obsolete | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±10% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 06031C104KAT2A | KYOCERA AVX | 207.618 | 478-10047-1-ND | 0,11000 € | Upgrade |
| 0603BB104K500NGT | Knowles Novacap | 155 | 1763-1146-1-ND | 2,24000 € | Upgrade |
| 0603BB104K500YT | Knowles Novacap | 7.517 | 1763-1174-1-ND | 1,16000 € | Upgrade |
| C0603C104J5RACTM | KEMET | 33.249 | 399-7336-1-ND | 0,39000 € | Upgrade |
| C0603C104J5RACTU | KEMET | 306.331 | 399-C0603C104J5RACTUCT-ND | 0,38000 € | Upgrade |








