



C1608X7R1H104K080AA | |
|---|---|
DigiKey Part Number | 445-1314-2-ND - Tape & Reel (TR) 445-1314-1-ND - Cut Tape (CT) 445-1314-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1608X7R1H104K080AA |
Description | CAP CER 0.1UF 50V X7R 0603 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1608X7R1H104K080AA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,04700 € | 0,47 € |
| 50 | 0,03240 € | 1,62 € |
| 100 | 0,02790 € | 2,79 € |
| 500 | 0,02050 € | 10,25 € |
| 1.000 | 0,01821 € | 18,21 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,01306 € | 52,24 € |
| 8.000 | 0,01200 € | 96,00 € |
| 12.000 | 0,01147 € | 137,64 € |
| 20.000 | 0,01139 € | 227,80 € |
| 28.000 | 0,01089 € | 304,92 € |
| 40.000 | 0,01085 € | 434,00 € |
| 48.000 | 0,01083 € | 519,84 € |
| 96.000 | 0,01075 € | 1.032,00 € |
| 100.000 | 0,01074 € | 1.074,00 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |




