Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



GRM188R61E225MA12D | |
|---|---|
DigiKey Part Number | 490-12738-2-ND - Tape & Reel (TR) 490-12738-1-ND - Cut Tape (CT) 490-12738-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM188R61E225MA12D |
Description | CAP CER 2.2UF 25V X5R 0603 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF ±20% 25V Ceramic Capacitor X5R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM188R61E225MA12D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,10000 $ | 0,10 $ |
| 10 | 0,05000 $ | 0,50 $ |
| 50 | 0,03420 $ | 1,71 $ |
| 100 | 0,02940 $ | 2,94 $ |
| 500 | 0,02144 $ | 10,72 $ |
| 1.000 | 0,01897 $ | 18,97 $ |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,01487 $ | 59,48 $ |
| 8.000 | 0,01354 $ | 108,32 $ |
| 12.000 | 0,01288 $ | 154,56 $ |
| 20.000 | 0,01215 $ | 243,00 $ |
| 28.000 | 0,01172 $ | 328,16 $ |
| 40.000 | 0,01131 $ | 452,40 $ |
| Unit Price without VAT: | 0,10000 $ |
|---|---|
| Unit Price with VAT: | 0,11900 $ |









