
GRT188R61E225ME13D | |
|---|---|
DigiKey Part Number | 490-12325-2-ND - Tape & Reel (TR) 490-12325-1-ND - Cut Tape (CT) 490-12325-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRT188R61E225ME13D |
Description | CAP CER 2.2UF 25V X5R 0603 |
Customer Reference | |
Detailed Description | 2.2 µF ±20% 25V Ceramic Capacitor X5R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRT188R61E225ME13D Models |
Category | Operating Temperature -55°C ~ 85°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Not For New Designs | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±20% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TMK107BBJ225MAHT | Taiyo Yuden | 963 | 587-4929-1-ND | 0,15000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,42000 € | 0,42 € |
| 10 | 0,25100 € | 2,51 € |
| 50 | 0,18680 € | 9,34 € |
| 100 | 0,16720 € | 16,72 € |
| 500 | 0,13426 € | 67,13 € |
| 1.000 | 0,12408 € | 124,08 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,10571 € | 422,84 € |
| 8.000 | 0,10020 € | 801,60 € |
| 12.000 | 0,09744 € | 1.169,28 € |
| 20.000 | 0,09439 € | 1.887,80 € |
| 28.000 | 0,09260 € | 2.592,80 € |
| 40.000 | 0,09088 € | 3.635,20 € |
| Unit Price without VAT: | 0,42000 € |
|---|---|
| Unit Price with VAT: | 0,49980 € |

