GRM188R61C475KAAJD is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 115.888
Unit Price: 0,18000 €
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 1.454
Unit Price: 0,19000 €
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 45.170
Unit Price: 0,18000 €
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 24.538
Unit Price: 0,18000 €
Datasheet

Direct


Samsung Electro-Mechanics
In Stock: 945.748
Unit Price: 0,07000 €
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: 0,41000 €
Datasheet

Parametric Equivalent


YAGEO
In Stock: 292.443
Unit Price: 0,16000 €
Datasheet

Parametric Equivalent


Samsung Electro-Mechanics
In Stock: 0
Unit Price: 0,02659 €

Parametric Equivalent


Taiyo Yuden
In Stock: 2.182
Unit Price: 0,23000 €
Datasheet
Ceramic Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Ceramic Capacitor
cut-tape-render

GRM188R61C475KAAJD

DigiKey Part Number
490-10481-2-ND - Tape & Reel (TR)
490-10481-1-ND - Cut Tape (CT)
490-10481-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRM188R61C475KAAJD
Description
CAP CER 4.7UF 16V X5R 0603
Customer Reference
Detailed Description
4.7 µF ±10% 16V Ceramic Capacitor X5R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM188R61C475KAAJD Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.037" (0.95mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.