
GRM188R61C475KE11D | |
|---|---|
DigiKey Part Number | 490-10730-2-ND - Tape & Reel (TR) 490-10730-1-ND - Cut Tape (CT) 490-10730-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM188R61C475KE11D |
Description | CAP CER 4.7UF 16V X5R 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF ±10% 16V Ceramic Capacitor X5R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM188R61C475KE11D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.95mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,18000 € | 0,18 € |
| 10 | 0,10500 € | 1,05 € |
| 50 | 0,07540 € | 3,77 € |
| 100 | 0,06630 € | 6,63 € |
| 500 | 0,05084 € | 25,42 € |
| 1.000 | 0,04607 € | 46,07 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,03972 € | 158,88 € |
| 8.000 | 0,03394 € | 271,52 € |
| 12.000 | 0,03377 € | 405,24 € |
| 20.000 | 0,03358 € | 671,60 € |
| 28.000 | 0,03329 € | 932,12 € |
| 40.000 | 0,03245 € | 1.298,00 € |
| 48.000 | 0,03205 € | 1.538,40 € |
| 96.000 | 0,03081 € | 2.957,76 € |
| Unit Price without VAT: | 0,18000 € |
|---|---|
| Unit Price with VAT: | 0,21420 € |

