Parametric Equivalent
Parametric Equivalent

GRM188R61C226ME01D | |
|---|---|
DigiKey Part Number | 490-GRM188R61C226ME01DTR-ND - Tape & Reel (TR) 490-GRM188R61C226ME01DCT-ND - Cut Tape (CT) 490-GRM188R61C226ME01DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM188R61C226ME01D |
Description | CAP CER 22UF 16V X5R 0603 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 22 µF ±20% 16V Ceramic Capacitor X5R 0603 (1608 Metric) |
EDA/CAD Models | GRM188R61C226ME01D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.039" (1.00mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,37000 € | 0,37 € |
| 10 | 0,22600 € | 2,26 € |
| 50 | 0,16800 € | 8,40 € |
| 100 | 0,15020 € | 15,02 € |
| 500 | 0,12016 € | 60,08 € |
| 1.000 | 0,11088 € | 110,88 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,09892 € | 395,68 € |
| 8.000 | 0,09365 € | 749,20 € |
| 12.000 | 0,09101 € | 1.092,12 € |
| 20.000 | 0,08809 € | 1.761,80 € |
| 28.000 | 0,08638 € | 2.418,64 € |
| 40.000 | 0,08473 € | 3.389,20 € |
| 48.000 | 0,08395 € | 4.029,60 € |
| 96.000 | 0,08133 € | 7.807,68 € |
| 100.000 | 0,08119 € | 8.119,00 € |
| Unit Price without VAT: | 0,37000 € |
|---|---|
| Unit Price with VAT: | 0,44030 € |



