
0603YD226MAT2A | |
|---|---|
DigiKey Part Number | 478-KGM15CR51C226MTTR-ND - Tape & Reel (TR) 478-KGM15CR51C226MTCT-ND - Cut Tape (CT) 478-KGM15CR51C226MTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0603YD226MAT2A |
Description | CAP CER 22UF 16V X5R 0603 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 22 µF ±20% 16V Ceramic Capacitor X5R 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.039" (1.00mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,42000 € | 0,42 € |
| 10 | 0,25200 € | 2,52 € |
| 50 | 0,18820 € | 9,41 € |
| 100 | 0,16850 € | 16,85 € |
| 500 | 0,13546 € | 67,73 € |
| 1.000 | 0,12523 € | 125,23 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,10991 € | 439,64 € |
| 8.000 | 0,10421 € | 833,68 € |
| 12.000 | 0,10136 € | 1.216,32 € |
| 20.000 | 0,09820 € | 1.964,00 € |
| 28.000 | 0,09635 € | 2.697,80 € |
| 40.000 | 0,09457 € | 3.782,80 € |
| Unit Price without VAT: | 0,42000 € |
|---|---|
| Unit Price with VAT: | 0,49980 € |

