GRM188C81E105KAADD is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Murata Electronics
In Stock: 78.096
Unit Price: 0,34000 €
Datasheet

Upgrade


KYOCERA AVX
In Stock: 91.518
Unit Price: 0,27000 €
Datasheet

Upgrade


KYOCERA AVX
In Stock: 7.908
Unit Price: 0,27000 €
Datasheet

Upgrade


KYOCERA AVX
In Stock: 140.190
Unit Price: 0,41000 €
Datasheet

Upgrade


YAGEO
In Stock: 127.444
Unit Price: 0,21000 €
Datasheet

Parametric Equivalent


TDK
In Stock: 4.277
Unit Price: 0,20000 €
Datasheet

Parametric Equivalent


YAGEO
In Stock: 11.494
Unit Price: 0,15000 €
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 7.960
Unit Price: 0,18000 €
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 3.514
Unit Price: 0,38000 €
Datasheet
1 µF ±10% 25V Ceramic Capacitor X6S 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM188C81E105KAADD

DigiKey Part Number
GRM188C81E105KAADD-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
GRM188C81E105KAADD
Description
CAP CER 1UF 25V X6S 0603
Customer Reference
Detailed Description
1 µF ±10% 25V Ceramic Capacitor X6S 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM188C81E105KAADD Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Not For New Designs
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 105°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Not recommended for new design, minimums may apply View Substitutes or Alternative Package Types
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,04511 €180,44 €
Manufacturers Standard Package
Unit Price without VAT:0,04511 €
Unit Price with VAT:0,05368 €