

CC0603KRX7R8BB105 | |
---|---|
DigiKey Part Number | 311-1802-2-ND - Tape & Reel (TR) 311-1802-1-ND - Cut Tape (CT) 311-1802-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0603KRX7R8BB105 |
Description | CAP CER 1UF 25V X7R 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±10% 25V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0603KRX7R8BB105 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,20000 € | 0,20 € |
10 | 0,11600 € | 1,16 € |
50 | 0,08340 € | 4,17 € |
100 | 0,07330 € | 7,33 € |
500 | 0,05654 € | 28,27 € |
1.000 | 0,05137 € | 51,37 € |
Quantity | Unit Price | Ext Price |
---|---|---|
4.000 | 0,04036 € | 161,44 € |
8.000 | 0,03370 € | 269,60 € |
12.000 | 0,03309 € | 397,08 € |
20.000 | 0,03290 € | 658,00 € |
28.000 | 0,03234 € | 905,52 € |
40.000 | 0,03223 € | 1.289,20 € |
48.000 | 0,03218 € | 1.544,64 € |
96.000 | 0,03200 € | 3.072,00 € |
Unit Price without VAT: | 0,20000 € |
---|---|
Unit Price with VAT: | 0,23800 € |