Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

GRM188C81C225KA12J | |
|---|---|
DigiKey Part Number | GRM188C81C225KA12J-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GRM188C81C225KA12J |
Description | CAP CER 2.2UF 16V X6S 0603 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF ±10% 16V Ceramic Capacitor X6S 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM188C81C225KA12J Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 105°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±10% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GRM188C81C225KA12D | Murata Electronics | 113.125 | 490-11993-1-ND | 0,08000 € | Parametric Equivalent |
| GRT188C81C225KE13D | Murata Electronics | 29.913 | 490-12287-1-ND | 0,36000 € | Parametric Equivalent |
| C1608X6S1C225K080AC | TDK | 13.918 | 445-7438-1-ND | 0,13000 € | Parametric Equivalent |
| MLASE168BC6225KTNA01 | Taiyo Yuden | 0 | 587-MLASE168BC6225KTNA01TR-ND | 0,04632 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,01097 € | 109,70 € |
| Unit Price without VAT: | 0,01097 € |
|---|---|
| Unit Price with VAT: | 0,01305 € |




