
GRT188C81C225KE13D | |
|---|---|
DigiKey Part Number | 490-12287-2-ND - Tape & Reel (TR) 490-12287-1-ND - Cut Tape (CT) 490-12287-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRT188C81C225KE13D |
Description | CAP CER 2.2UF 16V X6S 0603 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF ±10% 16V Ceramic Capacitor X6S 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRT188C81C225KE13D Models |
Category | Operating Temperature -55°C ~ 105°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±10% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,36000 € | 0,36 € |
| 10 | 0,21500 € | 2,15 € |
| 50 | 0,15900 € | 7,95 € |
| 100 | 0,14180 € | 14,18 € |
| 500 | 0,11288 € | 56,44 € |
| 1.000 | 0,10397 € | 103,97 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,08801 € | 352,04 € |
| 8.000 | 0,08318 € | 665,44 € |
| 12.000 | 0,08077 € | 969,24 € |
| 20.000 | 0,07809 € | 1.561,80 € |
| 28.000 | 0,07653 € | 2.142,84 € |
| 40.000 | 0,07502 € | 3.000,80 € |
| Unit Price without VAT: | 0,36000 € |
|---|---|
| Unit Price with VAT: | 0,42840 € |

