Upgrade
Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

GRM188C80G475ME19D | |
|---|---|
DigiKey Part Number | GRM188C80G475ME19D-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GRM188C80G475ME19D |
Description | CAP CER 4.7UF 4V X6S 0603 |
Customer Reference | |
Detailed Description | 4.7 µF ±20% 4V Ceramic Capacitor X6S 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM188C80G475ME19D Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 105°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Obsolete | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±20% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GRM188C81E475KE11D | Murata Electronics | 0 | 490-7199-1-ND | 0,19000 € | Upgrade |
| C1608X6S1A475K080AC | TDK | 81.779 | 445-7442-1-ND | 0,19000 € | Direct |
| CGB3B1X6S0G475M055AC | TDK | 2.565 | 445-7451-1-ND | 0,17000 € | Direct |
| 06034W475KAT2A | KYOCERA AVX | 0 | 06034W475KAT2A-ND | 0,30550 € | Upgrade |
| C1608X6S0J475K080AB | TDK | 6.636 | 445-7446-1-ND | 0,20000 € | Upgrade |







