CL10X475KQ8NNNC is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Taiyo Yuden
In Stock: 168.940
Unit Price: 0,09000 €
Datasheet

Upgrade


TDK Corporation
In Stock: 166.085
Unit Price: 0,18000 €
Datasheet

Upgrade


TDK Corporation
In Stock: 81.705
Unit Price: 0,21000 €
Datasheet

Upgrade


Murata Electronics
In Stock: 90.572
Unit Price: 0,19000 €
Datasheet

Parametric Equivalent


TDK Corporation
In Stock: 36
Unit Price: 0,19000 €
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 40.003
Unit Price: 0,46000 €
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: 0,01620 €
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 3.550
Unit Price: 0,09000 €
Datasheet
CL-Series Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CL10X475KQ8NNNC

DigiKey Part Number
1276-2385-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CL10X475KQ8NNNC
Description
CAP CER 4.7UF 6.3V X6S 0603
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
4.7 µF ±10% 6.3V Ceramic Capacitor X6S 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CL10X475KQ8NNNC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 105°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
20.0000,01815 €363,00 €
Unit Price without VAT:0,01815 €
Unit Price with VAT:0,02160 €