Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

GRM1886T2A220JD01D | |
|---|---|
DigiKey Part Number | GRM1886T2A220JD01D-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GRM1886T2A220JD01D |
Description | CAP CER 22PF 100V T2H 0603 |
Customer Reference | |
Detailed Description | 22 pF ±5% 100V Ceramic Capacitor T2H 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM1886T2A220JD01D Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Obsolete | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±5% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GRM1885C2A220JA01D | Murata Electronics | 133.593 | 490-1335-1-ND | 0,10000 € | Similar |
| C0603C220F1GACTU | KEMET | 2.509 | 399-C0603C220F1GACTUCT-ND | 0,89000 € | Similar |
| C0603C220G1GACTU | KEMET | 9.981 | 399-C0603C220G1GACTUCT-ND | 0,54000 € | Similar |
| C0603C220J1GACTU | KEMET | 196.258 | 399-C0603C220J1GACTUCT-ND | 0,08000 € | Similar |
| C0603C220J2GACTU | KEMET | 14.397 | 399-C0603C220J2GACTUCT-ND | 0,25000 € | Similar |





