GRM1886T1H560JD01D is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Murata Electronics
In Stock: 53.109
Unit Price: 0,10000 €
Datasheet

Similar


Murata Electronics
In Stock: 9.985
Unit Price: 0,10000 €
Datasheet

Similar


Murata Electronics
In Stock: 58.558
Unit Price: 0,10000 €
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: 0,27844 €
Datasheet

Similar


KEMET
In Stock: 39.856
Unit Price: 0,82000 €
Datasheet

Similar


KEMET
In Stock: 102.091
Unit Price: 0,55000 €
Datasheet

Similar


KEMET
In Stock: 35.416
Unit Price: 0,50000 €
Datasheet

Similar


KEMET
In Stock: 2.801
Unit Price: 0,22000 €
Datasheet

Similar


KEMET
In Stock: 184.889
Unit Price: 0,09000 €
Datasheet

Similar


YAGEO
In Stock: 65.757
Unit Price: 0,09000 €
Datasheet

Similar


KYOCERA AVX
In Stock: 8.729
Unit Price: 0,11000 €
Datasheet

Similar


KYOCERA AVX
In Stock: 12.795
Unit Price: 0,17000 €
Datasheet

Similar


KYOCERA AVX
In Stock: 29.830
Unit Price: 0,16000 €
Datasheet

Similar


KYOCERA AVX
In Stock: 12.122
Unit Price: 0,36000 €
Datasheet
56 pF ±5% 50V Ceramic Capacitor T2H 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM1886T1H560JD01D

DigiKey Part Number
GRM1886T1H560JD01D-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
GRM1886T1H560JD01D
Description
CAP CER 56PF 50V T2H 0603
Customer Reference
Detailed Description
56 pF ±5% 50V Ceramic Capacitor T2H 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM1886T1H560JD01D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes