56 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM1885C1H560JA01J

DigiKey Part Number
490-11469-2-ND - Tape & Reel (TR)
490-11469-1-ND - Cut Tape (CT)
490-11469-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRM1885C1H560JA01J
Description
CAP CER 56PF 50V C0G/NP0 0603
Customer Reference
Detailed Description
56 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM1885C1H560JA01J Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Not For New Designs
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
±5%
Thickness (Max)
0.035" (0.90mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (37)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
GRM1885C2A560JA01DMurata Electronics56.648490-1345-1-ND0,10000 €Upgrade
GCM1885C1H560JA16DMurata Electronics65.341490-8007-1-ND0,16000 €Parametric Equivalent
GRM1885C1H560JA01DMurata Electronics50.792490-1421-1-ND0,10000 €Parametric Equivalent
C1608NP01H560J080AATDK6.518445-14085-1-ND0,09000 €Direct
KGM15ACG1H560JMKYOCERA AVX29.830478-KGM15ACG1H560JMCT-ND0,16000 €Direct
In-Stock: 9.935
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes or Alternative Package Types
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,10000 €0,10 €
100,05700 €0,57 €
500,03980 €1,99 €
1000,03440 €3,44 €
5000,02548 €12,74 €
1.0000,02273 €22,73 €
2.5000,01983 €49,58 €
5.0000,01808 €90,40 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,01618 €161,80 €
20.0000,01503 €300,60 €
30.0000,01446 €433,80 €
50.0000,01382 €691,00 €
70.0000,01345 €941,50 €
100.0000,01310 €1.310,00 €
Manufacturers Standard Package
Unit Price without VAT:0,10000 €
Unit Price with VAT:0,11900 €