GRM1886T1H391JD01D is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Murata Electronics
In Stock: 20.640
Unit Price: 0,13000 €
Datasheet

Similar


Murata Electronics
In Stock: 99.725
Unit Price: 0,13000 €
Datasheet

Similar


Murata Electronics
In Stock: 208.313
Unit Price: 0,14000 €
Datasheet

Similar


KYOCERA AVX
In Stock: 3.180
Unit Price: 0,21000 €
Datasheet

Similar


KYOCERA AVX
In Stock: 3.147
Unit Price: 0,21000 €
Datasheet

Similar


KEMET
In Stock: 45.333
Unit Price: 0,98000 €
Datasheet

Similar


KEMET
In Stock: 1.617
Unit Price: 0,60000 €
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: 0,08406 €
Datasheet

Similar


KEMET
In Stock: 40.972
Unit Price: 0,09000 €
Datasheet

Similar


KEMET
In Stock: 11.385
Unit Price: 0,32000 €
Datasheet

Similar


TDK
In Stock: 6.220
Unit Price: 0,09000 €
Datasheet

Similar


YAGEO
In Stock: 80.188
Unit Price: 0,09000 €
Datasheet

Similar


TDK
In Stock: 783
Unit Price: 0,17000 €
Datasheet

Similar


TDK
In Stock: 3.885
Unit Price: 0,23000 €
Datasheet
390 pF ±5% 50V Ceramic Capacitor T2H 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM1886T1H391JD01D

DigiKey Part Number
GRM1886T1H391JD01D-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
GRM1886T1H391JD01D
Description
CAP CER 390PF 50V T2H 0603
Customer Reference
Detailed Description
390 pF ±5% 50V Ceramic Capacitor T2H 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM1886T1H391JD01D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes