GRM1886T1H2R4CD01D is Obsolete and no longer manufactured.
Available Substitutes:

Similar


KYOCERA AVX
In Stock: 0
Unit Price: 0,17000 €
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: 0,04046 €
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: 0,09445 €
Datasheet

Similar


KEMET
In Stock: 5.649
Unit Price: 0,34000 €
Datasheet
2.4 pF ±0.25pF 50V Ceramic Capacitor T2H 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM1886T1H2R4CD01D

DigiKey Part Number
GRM1886T1H2R4CD01D-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
GRM1886T1H2R4CD01D
Description
CAP CER 2.4PF 50V T2H 0603
Customer Reference
Detailed Description
2.4 pF ±0.25pF 50V Ceramic Capacitor T2H 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM1886T1H2R4CD01D Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Obsolete
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
±0.25pF
Thickness (Max)
0.035" (0.90mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
06031A2R4CAT2AKYOCERA AVX0478-10199-1-ND0,17000 €Similar
06035A2R4CAT2AKYOCERA AVX006035A2R4CAT2A-ND0,04046 €Similar
C0603C249C1GACTUKEMET0399-C0603C249C1GACTUTR-ND0,09445 €Similar
C0603C249C5GACTUKEMET5.649399-C0603C249C5GACTUCT-ND0,34000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes