Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

GRM1886T1H240JD01D | |
|---|---|
DigiKey Part Number | GRM1886T1H240JD01D-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GRM1886T1H240JD01D |
Description | CAP CER 24PF 50V T2H 0603 |
Customer Reference | |
Detailed Description | 24 pF ±5% 50V Ceramic Capacitor T2H 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM1886T1H240JD01D Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Obsolete | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±5% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GRM1885C1H240JA01D | Murata Electronics | 5.669 | 490-1412-1-ND | 0,10000 € | Similar |
| GRM1885C2A240JA01D | Murata Electronics | 10.130 | 490-1336-1-ND | 0,10000 € | Similar |
| 06031A240FAT2A | KYOCERA AVX | 39.855 | 478-10196-1-ND | 0,36000 € | Similar |
| 06031A240GAT2A | KYOCERA AVX | 3.406 | 478-06031A240GAT2ACT-ND | 0,31000 € | Similar |
| 06031A240JAT2A | KYOCERA AVX | 2.845 | 478-06031A240JAT2ACT-ND | 0,16000 € | Similar |




