
GRM1885C2A240JA01D | |
---|---|
DigiKey Part Number | 490-1336-2-ND - Tape & Reel (TR) 490-1336-1-ND - Cut Tape (CT) 490-1336-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM1885C2A240JA01D |
Description | CAP CER 24PF 100V C0G/NP0 0603 |
Customer Reference | |
Detailed Description | 24 pF ±5% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM1885C2A240JA01D Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,10000 € | 0,10 € |
10 | 0,05600 € | 0,56 € |
50 | 0,03880 € | 1,94 € |
100 | 0,03360 € | 3,36 € |
500 | 0,02490 € | 12,45 € |
1.000 | 0,02222 € | 22,22 € |
Quantity | Unit Price | Ext Price |
---|---|---|
4.000 | 0,01857 € | 74,28 € |
8.000 | 0,01656 € | 132,48 € |
12.000 | 0,01556 € | 186,72 € |
20.000 | 0,01545 € | 309,00 € |
28.000 | 0,01450 € | 406,00 € |
40.000 | 0,01444 € | 577,60 € |
48.000 | 0,01427 € | 684,96 € |
96.000 | 0,01351 € | 1.296,96 € |
100.000 | 0,01347 € | 1.347,00 € |
Unit Price without VAT: | 0,10000 € |
---|---|
Unit Price with VAT: | 0,11900 € |