Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

GRM1886T1H120JD01D | |
|---|---|
DigiKey Part Number | GRM1886T1H120JD01D-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GRM1886T1H120JD01D |
Description | CAP CER 12PF 50V T2H 0603 |
Customer Reference | |
Detailed Description | 12 pF ±5% 50V Ceramic Capacitor T2H 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM1886T1H120JD01D Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Obsolete | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±5% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GRM1885C1H120JA01D | Murata Electronics | 51.649 | 490-1405-1-ND | 0,10000 € | Similar |
| GRM1885C2A120JA01D | Murata Electronics | 37.013 | 490-1329-1-ND | 0,10000 € | Similar |
| C0603C120J1GACTU | KEMET | 2.592 | 399-C0603C120J1GACTUCT-ND | 0,22000 € | Similar |
| C0603C120J2GACTU | KEMET | 0 | 399-C0603C120J2GACTUTR-ND | 0,05703 € | Similar |
| C0603C120J5GACTU | KEMET | 89.805 | 399-C0603C120J5GACTUCT-ND | 0,08000 € | Similar |






