Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

GRM1886S1H560JZ01D | |
|---|---|
DigiKey Part Number | GRM1886S1H560JZ01D-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GRM1886S1H560JZ01D |
Description | CAP CER 56PF 50V S2H 0603 |
Customer Reference | |
Detailed Description | 56 pF ±5% 50V Ceramic Capacitor S2H 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM1886S1H560JZ01D Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Obsolete | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±5% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GRM1885C1H560JA01D | Murata Electronics | 52.709 | 490-1421-1-ND | 0,10000 € | Similar |
| GRM1885C1H560JA01J | Murata Electronics | 9.985 | 490-11469-1-ND | 0,10000 € | Similar |
| GRM1885C2A560JA01D | Murata Electronics | 56.648 | 490-1345-1-ND | 0,10000 € | Similar |
| C0603C560F1GACTU | KEMET | 0 | 399-C0603C560F1GACTUTR-ND | 0,27497 € | Similar |
| C0603C560F5GACTU | KEMET | 39.856 | 399-C0603C560F5GACTUCT-ND | 0,81000 € | Similar |





