Similar
Similar
Similar
Similar

GRM1886S1H4R0CZ01D | |
|---|---|
DigiKey Part Number | GRM1886S1H4R0CZ01D-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GRM1886S1H4R0CZ01D |
Description | CAP CER 4PF 50V S2H 0603 |
Customer Reference | |
Detailed Description | 4 pF ±0.25pF 50V Ceramic Capacitor S2H 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM1886S1H4R0CZ01D Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Obsolete | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±0.25pF | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 06031A4R0CAT2A | KYOCERA AVX | 2.830 | 478-3693-1-ND | 0,16000 € | Similar |
| 06035A4R0CAT2A | KYOCERA AVX | 23.941 | 478-11818-1-ND | 0,17000 € | Similar |
| C0603C409C5GACTU | KEMET | 0 | 399-C0603C409C5GACTUTR-ND | 0,08196 € | Similar |
| CC0603CRNPO9BN4R0 | YAGEO | 33.637 | 311-1053-1-ND | 0,08000 € | Similar |




