Direct
Direct
Direct
Direct
Upgrade
Upgrade
Upgrade
Parametric Equivalent

C0603C409C5GACTU | |
|---|---|
DigiKey Part Number | 399-C0603C409C5GACTUTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C0603C409C5GACTU |
Description | CAP CER 4PF 50V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 4 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C409C5GACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±0.25pF | Thickness (Max) 0.034" (0.87mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 06035A4R0CAT2A | KYOCERA AVX | 24.141 | 478-11818-1-ND | 0,17000 € | Direct |
| C1608NP01H040C080AA | TDK | 7.905 | 445-14047-1-ND | 0,14000 € | Direct |
| CC0603CRNPO9BN4R0 | YAGEO | 33.647 | 311-1053-1-ND | 0,08000 € | Direct |
| CL10C040CB8NNNC | Samsung Electro-Mechanics | 44.284 | 1276-1789-1-ND | 0,08000 € | Direct |
| 06031A4R0CAT2A | KYOCERA AVX | 7.380 | 478-3693-1-ND | 0,16000 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,08196 € | 327,84 € |
| Unit Price without VAT: | 0,08196 € |
|---|---|
| Unit Price with VAT: | 0,09753 € |





