GRM1886S1H200JZ01D is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Murata Electronics
In Stock: 50.278
Unit Price: 0,10000 €
Datasheet

Similar


Murata Electronics
In Stock: 54.348
Unit Price: 0,10000 €
Datasheet

Similar


Murata Electronics
In Stock: 7.148
Unit Price: 0,10000 €
Datasheet

Similar


KYOCERA AVX
In Stock: 22.632
Unit Price: 0,36000 €
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: 0,08104 €
Datasheet

Similar


KYOCERA AVX
In Stock: 2.978
Unit Price: 0,31000 €
Datasheet

Similar


KYOCERA AVX
In Stock: 15.111
Unit Price: 0,15000 €
Datasheet

Similar


KYOCERA AVX
In Stock: 54.025
Unit Price: 0,36000 €
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: 0,07771 €
Datasheet

Similar


KYOCERA AVX
In Stock: 4.922
Unit Price: 0,11000 €
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: 0,17316 €
Datasheet

Similar


KEMET
In Stock: 2.879
Unit Price: 0,56000 €
Datasheet

Similar


KEMET
In Stock: 5.182
Unit Price: 0,25000 €
Datasheet

Similar


KEMET
In Stock: 108.898
Unit Price: 0,23000 €
Datasheet
20 pF ±5% 50V Ceramic Capacitor S2H 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM1886S1H200JZ01D

DigiKey Part Number
GRM1886S1H200JZ01D-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
GRM1886S1H200JZ01D
Description
CAP CER 20PF 50V S2H 0603
Customer Reference
Detailed Description
20 pF ±5% 50V Ceramic Capacitor S2H 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM1886S1H200JZ01D Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Obsolete
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
±5%
Thickness (Max)
0.035" (0.90mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (15)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
GRM1885C1H200JA01DMurata Electronics50.278490-1410-1-ND0,10000 €Similar
GRM1885C2A200JA01DMurata Electronics54.348490-1334-1-ND0,10000 €Similar
GRM1885C2A200JA01JMurata Electronics7.148490-6390-1-ND0,10000 €Similar
06031A200FAT2AKYOCERA AVX22.632478-10195-1-ND0,36000 €Similar
06031A200FAT4AKYOCERA AVX006031A200FAT4A-ND0,08104 €Similar
Obsolete
This product is no longer manufactured. View Substitutes