
06035A200JAT2A | |
---|---|
DigiKey Part Number | 478-7912-2-ND - Tape & Reel (TR) 478-7912-1-ND - Cut Tape (CT) 478-7912-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 06035A200JAT2A |
Description | CAP CER 20PF 50V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 20 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 06035A200JAT2A Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.032" W (1.60mm x 0.81mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,11000 € | 0,11 € |
10 | 0,06100 € | 0,61 € |
50 | 0,04280 € | 2,14 € |
100 | 0,03710 € | 3,71 € |
500 | 0,02756 € | 13,78 € |
1.000 | 0,02465 € | 24,65 € |
Quantity | Unit Price | Ext Price |
---|---|---|
4.000 | 0,01674 € | 66,96 € |
8.000 | 0,01565 € | 125,20 € |
12.000 | 0,01556 € | 186,72 € |
20.000 | 0,01546 € | 309,20 € |
28.000 | 0,01450 € | 406,00 € |
40.000 | 0,01444 € | 577,60 € |
48.000 | 0,01442 € | 692,16 € |
96.000 | 0,01432 € | 1.374,72 € |
Unit Price without VAT: | 0,11000 € |
---|---|
Unit Price with VAT: | 0,13090 € |