Similar
Similar
Similar
Similar
Similar
Similar
Similar

GRM1886R2A100JZ01D | |
|---|---|
DigiKey Part Number | GRM1886R2A100JZ01D-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GRM1886R2A100JZ01D |
Description | CAP CER 10PF 100V R2H 0603 |
Customer Reference | |
Detailed Description | 10 pF ±5% 100V Ceramic Capacitor R2H 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM1886R2A100JZ01D Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Obsolete | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±5% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GRM1885C2A100JA01D | Murata Electronics | 179.009 | 490-6388-1-ND | 0,10000 € | Similar |
| 06031A100FA12A | KYOCERA AVX | 0 | 06031A100FA12A-ND | 0,91024 € | Similar |
| C0603C100J1GACTU | KEMET | 63.201 | 399-C0603C100J1GACTUCT-ND | 0,09000 € | Similar |
| KGM15ACG2A100FM | KYOCERA AVX | 0 | 478-KGM15ACG2A100FMTR-ND | 0,03959 € | Similar |
| KGM15ACG2A100GT | KYOCERA AVX | 5.789 | 478-KGM15ACG2A100GTCT-ND | 0,30000 € | Similar |




