
C0603C100J1GACTU | |
|---|---|
DigiKey Part Number | 399-C0603C100J1GACTUTR-ND - Tape & Reel (TR) 399-C0603C100J1GACTUCT-ND - Cut Tape (CT) 399-C0603C100J1GACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C100J1GACTU |
Description | CAP CER 10PF 100V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 10 pF ±5% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C100J1GACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.034" (0.87mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,10000 $ | 0,10 $ |
| 10 | 0,04600 $ | 0,46 $ |
| 50 | 0,03140 $ | 1,57 $ |
| 100 | 0,02690 $ | 2,69 $ |
| 500 | 0,01952 $ | 9,76 $ |
| 1.000 | 0,01724 $ | 17,24 $ |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,01385 $ | 55,40 $ |
| 8.000 | 0,01259 $ | 100,72 $ |
| 12.000 | 0,01196 $ | 143,52 $ |
| 20.000 | 0,01127 $ | 225,40 $ |
| 28.000 | 0,01086 $ | 304,08 $ |
| 40.000 | 0,01047 $ | 418,80 $ |
| Unit Price without VAT: | 0,10000 $ |
|---|---|
| Unit Price with VAT: | 0,11900 $ |


