Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

GRM1886R1H360JZ01D | |
|---|---|
DigiKey Part Number | GRM1886R1H360JZ01D-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GRM1886R1H360JZ01D |
Description | CAP CER 36PF 50V R2H 0603 |
Customer Reference | |
Detailed Description | 36 pF ±5% 50V Ceramic Capacitor R2H 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM1886R1H360JZ01D Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Obsolete | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±5% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GRM1885C1H360JA01D | Murata Electronics | 69.013 | 490-1416-1-ND | 0,10000 € | Similar |
| GRM1885C2A360JA01D | Murata Electronics | 5.530 | 490-1340-1-ND | 0,10000 € | Similar |
| 06031A360FAT2A | KYOCERA AVX | 0 | 06031A360FAT2A-ND | 0,08992 € | Similar |
| 06031A360GAT2A | KYOCERA AVX | 0 | 06031A360GAT2A-ND | 0,07569 € | Similar |
| 06031A360JAT2A | KYOCERA AVX | 9.890 | 478-10202-1-ND | 0,16000 € | Similar |




