
GRM1885C2A360JA01D | |
|---|---|
DigiKey Part Number | 490-1340-2-ND - Tape & Reel (TR) 490-1340-1-ND - Cut Tape (CT) 490-1340-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM1885C2A360JA01D |
Description | CAP CER 36PF 100V C0G/NP0 0603 |
Customer Reference | |
Detailed Description | 36 pF ±5% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM1885C2A360JA01D Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Not For New Designs | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±5% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GCM1885C2A360JA16D | Murata Electronics | 0 | GCM1885C2A360JA16D-ND | 0,00806 € | Parametric Equivalent |
| GCM1885C2A360JA16J | Murata Electronics | 0 | 490-GCM1885C2A360JA16JTR-ND | 0,00756 € | Parametric Equivalent |
| 06031A360JAT2A | KYOCERA AVX | 9.890 | 478-10202-1-ND | 0,16000 € | Direct |
| 06031A360JAT4A | KYOCERA AVX | 0 | 06031A360JAT4A-ND | 0,02878 € | Direct |
| 06031A360FAT2A | KYOCERA AVX | 0 | 06031A360FAT2A-ND | 0,09064 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,10000 € | 0,10 € |
| 10 | 0,05800 € | 0,58 € |
| 50 | 0,04080 € | 2,04 € |
| 100 | 0,03530 € | 3,53 € |
| 500 | 0,02612 € | 13,06 € |
| 1.000 | 0,02329 € | 23,29 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,01854 € | 74,16 € |
| 8.000 | 0,01703 € | 136,24 € |
| 12.000 | 0,01627 € | 195,24 € |
| 20.000 | 0,01543 € | 308,60 € |
| 28.000 | 0,01494 € | 418,32 € |
| 40.000 | 0,01447 € | 578,80 € |
| Unit Price without VAT: | 0,10000 € |
|---|---|
| Unit Price with VAT: | 0,11900 € |

